Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
RX
Maximum Data Rate
16Mbps
Peak Wavelength (nm)
650
Rise Time (ns)
20
Maximum Fall Time (ns)
20
Jitter (ns)
5
Dissipation Current (mA)
4
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
12
Package Width
13.5
Package Length
9.7
PCB changed
5
Pin Count
5

