Arrow Electronic Components Online
PLPQ2375FF|BIVAR|simage
PLPQ2375FF|BIVAR|limage
LED Light Pipes

PLPQ2-375-FF

LED Light Pipe Square Right Angle Clear Rigid Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Square
  • Pipe Size (mm)
    2.4x2.4
  • Face Shape
    Square
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Clear
  • Packaging
    Bag
  • Product Length (mm)
    4.8
  • Product Width (mm)
    2.4
Order Quantity

Documentation and Resources

Datasheets
Design resources