Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
5
Face Shape
Round
Number of Light Pipes
1
Material
Polycarbonate
Color
Clear
Product Length (mm)
3.2
Mounting
Top Mount
Packaging
Bag
Mounting
Panel

