Arrow Electronic Components Online
PLP2250|BIVAR|limage
PLP2250|BIVAR|simage
LED Light Pipes

PLP2-250

LED Light Pipe Round Vertical Clear Rigid Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9405.92.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Vertical
  • Pipe Shape
    Round
  • Pipe Size (mm)
    2.8
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Clear
  • Product Diameter (mm)
    3.3
  • Product Length (mm)
    7.2
  • Mounting
    Panel
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources