Arrow Electronic Components Online
PLM1MC|PANDUIT|simage
PLM1MC|PANDUIT|limage
Cable Ties

PLM1M-C

Cable Ties, Marker and Flag Nylon 6/6 Natural 19mm 80N Pan-Ty® Package

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    No
  • PPAP
    No
  • Style
    Marker and Flag
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    19
  • Tensile Strength (N)
    80(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Package
  • Product Length (mm)
    99
  • Product Depth (mm)
    24.9
  • Product Height (mm)
    3.9
  • Tradename
    Pan-Ty®

Documentation and Resources

Datasheets
Design resources