Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Marker and Flag
Color
Natural
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
22
Tensile Strength (N)
80(Min)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
130
Product Depth (mm)
4.6
Product Height (mm)
3.9
Order Quantity

