Arrow Electronic Components Online
PLF1MM69|PANDUIT|simage
PLF1MM69|PANDUIT|limage
Cable Ties

PLF1M-M69

Cable Ties, Marker and Flag Nylon 6/6 Ivory 22mm 80N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Marker and Flag
  • Color
    Ivory
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    22
  • Tensile Strength (N)
    80(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    109
  • Product Depth (mm)
    4.6
  • Product Height (mm)
    3.9

Documentation and Resources

Datasheets
Design resources