Arrow Electronic Components Online
PLED9Q12|LTLFUWIC|limage
PLED9Q12|LTLFUWIC|simage
LED Protection Devices

PLED9Q12

Open LED Protector

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LED Shunt
  • Maximum Breakdown Voltage (V)
    18
  • Minimum Breakdown Voltage (V)
    9
  • Minimum Holding Current (mA)
    5
  • Rated Repetitive Off-State Voltage (V)
    9(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Maximum On-State Current (A)
    1
  • On-State Voltage (V)
    1.2(Max)
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    2
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources