Arrow Electronic Components Online
PLED180S|LTLFUWIC|simage
PLED180S|LTLFUWIC|limage
LED Protection Devices

PLED180S

Ultra Low LED Protection Devices

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protection Module
  • Maximum Breakdown Voltage (V)
    203
  • Minimum Breakdown Voltage (V)
    170
  • Maximum Holding Current (mA)
    21
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max)
  • Package Width
    3.95(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-214AA
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources