Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Type
LED Shunt
Maximum Breakdown Voltage (V)
26
Minimum Breakdown Voltage (V)
13
Minimum Holding Current (mA)
5
Rated Repetitive Off-State Voltage (V)
13(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Maximum On-State Current (A)
1
On-State Voltage (V)
1.2(Max)
Mounting
Surface Mount
Package Height
1
Package Width
3
Package Length
3
PCB changed
2
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
2

