Arrow Electronic Components Online
PLEA85DCA2R2M1PT00|TDK|simage
PLEA85DCA2R2M1PT00|TDK|limage
Inductor Surface Mount

PLEA85DCA2R2M-1PT00

Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 0.55A 0.6Ohm DCR 0403 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Thin Film
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    2.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.55
  • Maximum Saturation Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    0.6
  • Number of Terminals
    2
  • Case Size
    0403
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.9
  • Maximum Product Height (mm)
    0.55

Documentation and Resources

Datasheets
Design resources