Arrow Electronic Components Online
PLD60|PANDUIT|simage
PLD60|PANDUIT|limage
Labels

PLD-60

Labels Dispenser Label Polyester Black/Yellow 76.2x25.4mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Dispenser Label
  • Material
    Polyester
  • Dimensions (mm)
    76.2x25.4
  • Color
    Black/Yellow

Documentation and Resources

Datasheets
Design resources