Arrow Electronic Components Online
PLD43|PANDUIT|simage
PLD43|PANDUIT|limage
Labels

PLD-43

Labels Dispenser Label Polyester Red/Black/White 38.1x25.4mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Dispenser Label
  • Material
    Polyester
  • Dimensions (mm)
    38.1x25.4
  • Color
    Red/Black/White
Order Quantity

Documentation and Resources

Datasheets
Design resources