Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
9.8@8/20us
Maximum Peak Pulse Current (A)
1@8/20us
Maximum Reverse Leakage Current (uA)
20
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
500
Capacitance Value (pF)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Lead Shape
Gull-wing

