Arrow Electronic Components Online
PLCC44SMD|FISCHERE|simage
PLCC44SMD|FISCHERE|limage
Connector Socket

PLCC 44 SMD

Conn PLCC Socket RCP 44 POS 1.27mm Solder ST SMD Tube

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    PLCC Socket
  • Gender
    RCP
  • Number of Contacts
    44
  • Terminal Pitch (mm)
    1.27
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    23.4
  • Product Depth (mm)
    23.4
  • Product Height (mm)
    4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources