Arrow Electronic Components Online
PLCC52AT|ADAMTEC|originalImage
PLCC52AT|ADAMTEC|simage
Connector Socket

PLCC-52-AT

Conn PLCC Socket RCP 52 POS 1.27mm Solder ST Thru-Hole Tube

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PLCC Socket
  • Gender
    RCP
  • Number of Contacts
    52
  • Terminal Pitch (mm)
    1.27
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    250VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    26
  • Product Depth (mm)
    26
  • Product Height (mm)
    8.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources