Arrow Electronic Components Online
PLC4HS25L0|PANDUIT|simage
PLC4HS25L0|PANDUIT|limage
Cable Ties

PLC4H-S25-L0

Cable Ties, Locking Clamp Nylon 6/6 Black 102mm 534N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Locking Clamp
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    102
  • Tensile Strength (N)
    534(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    384
  • Product Depth (mm)
    12.7

Documentation and Resources

Datasheets
Design resources