Solid State Relays - SSRs
PLB150S
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
IXYSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
250
Maximum Output Current (A)
0.25
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
3750(RMS)
Circuit Arrangement
1 Form B
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.3
Package Width
6.35
Package Length
8.38
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

