Arrow Electronic Components Online
PLA03M4BN0A1AA|POSITRON|simage
PLA03M4BN0A1AA|POSITRON|limage
Connector Headers and PCB Receptacles

PLA03M4BN0A1/AA

Conn Wire to Board HDR 3 POS 5mm Solder RA Side Entry Thru-Hole

Positronic
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    18
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    1.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    28.6
  • Product Height (mm)
    10.36
  • Tail Length (mm)
    3.71
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources