Connector Terminal Blocks
PLA 5/ 2-7.5-ZF
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 41A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
41
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
9.948
Product Length (mm)
16
Product Depth (mm)
26.4
Product Height (mm)
28.5
Housing Color
Green
Mounting
Through Hole
Order Quantity

