Clock Generators and Synthesizers
PL902166USY
Clock Generator 1MHz to 200MHz-IN 200MHz-OUT 6-Pin SOT-23 Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
1 to 200
Maximum Output Frequency (MHz)
200
Typical Duty Cycle (%)
50
Input Logic Level
LVCMOS
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6

