Arrow Electronic Components Online
PL8917T|INRCORE|simage
PL8917T|INRCORE|limage
Inductor Surface Mount

PL8917T

Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR T/R

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    54.4u(OCL)/68u
  • Tolerance
    20%
  • Maximum DC Current (A)
    2.1
  • Maximum Saturation Current (A)
    2.1
  • Maximum DC Resistance (Ohm)
    0.135
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Length (mm)
    10.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.5
  • Maximum Product Height (mm)
    7.1

Documentation and Resources

Datasheets
Design resources