Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1470u
Maximum DC Current (A)
2.8
Maximum DC Resistance (Ohm)
0.08
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
19.56
Maximum Product Depth (mm)
17.02
Maximum Product Height (mm)
9.91
We don't have prices now, please check later.
Order Quantity

