Arrow Electronic Components Online
PL61101N12MCR|MICROCHP|simage
PL61101N12MCR|MICROCHP|limage
Clock Generators and Synthesizers

PL611-01-N12MC-R

Clock Generator 10MHz to 200MHz-IN 200MHz-OUT 8-Pin MSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    3
  • Clock Input Frequency (MHz)
    10 to 200
  • Maximum Output Frequency (MHz)
    200
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    Crystal
  • Output Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.92 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources