Arrow Electronic Components Online
PL602081UMGTR|MICROCHP|simage
PL602081UMGTR|MICROCHP|limage
Clock Generators and Synthesizers

PL602081UMG-TR

Clock Generator 25MHz-IN 200MHz-OUT 44-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    8
  • Clock Input Frequency (MHz)
    25(Typ)
  • Maximum Output Frequency (MHz)
    200
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    Crystal|LVCMOS
  • Output Logic Level
    HCSL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources