Clock Generators and Synthesizers
PL602033UMG
Clock Generator 25MHz-IN 125MHz-OUT 16-Pin QFN EP Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
25(Typ)
Maximum Output Frequency (MHz)
125(Typ)
Typical Duty Cycle (%)
50
Input Logic Level
Crystal
Output Logic Level
HCSL
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16

