Clock Generators and Synthesizers
PL500-16SI-R
Clock Generator 16MHz to 36MHz-IN 18MHz-OUT 8-Pin SOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
16 to 36
Maximum Output Frequency (MHz)
18
Input Logic Level
Crystal
Maximum Operating Supply Voltage (V)
3.63
Packaging
Tape and Reel
Mounting
Surface Mount
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8

