Arrow Electronic Components Online
Connector RF

PL375C-306

Conn Twinax/Triax 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    Twinax/Triax
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.5G
  • Mating System
    Threaded
  • Polarity
    Standard
  • Product Length (mm)
    43.18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources