Arrow Electronic Components Online
PL3455ACP221|CINCH|simage
PL3455ACP221|CINCH|limage
Connector RF

PL3455ACP-221

Conn Twinax 0Hz to 0.002GHz Crimp ST Cable Mount RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Twinax
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.002G
  • Mating System
    Screw Lock
  • Polarity
    Reverse
  • Product Diameter (mm)
    11.43
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources