Arrow Electronic Components Online
PL3155AC201|CINCH|simage
PL3155AC201|CINCH|limage
Connector RF

PL3155AC-201

Conn TTM 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    TTM
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.5G
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Polarity
    Standard
  • Product Diameter (mm)
    11.63
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources