Arrow Electronic Components Online
PL205A|CINCH|limage
PL205A|CINCH|simage
Connector RF

PL20-5A

Conn BNC 0Hz to 3GHz 50Ohm Crimp ST Cable Mount PL Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Diameter (mm)
    15.39
  • Product Length (mm)
    23.65
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources