Connector RF
PL20-2
Conn BNC 0Hz to 3GHz 50Ohm Crimp ST Cable Mount PL Gold
Cinch Connectivity SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
50
Mating System
Bayonet Lock
Polarity
Standard
Product Diameter (mm)
15.39
Product Length (mm)
26.06
Mounting
Cable Mount
Order Quantity

