Telecom Transformers
PL1374
Telecom Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
T1/E1/CEPT/ISDN-PRI Transformer
Turns Ratio
1CT:1CT
Maximum DCR Primary Side (Ohm)
0.8
High Potential
1500Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
7.62
Product Depth (mm)
9.91
Product Height (mm)
6.35
Order Quantity

