Current Transformers
PL1170
Current Transformer 1:1:100 500Vrms 0.0015Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
Current Sense Transformer
Turns Ratio
1:1:100
Primary Side Current (mA)
15000
Secondary Side Inductance (uH)
14800
Maximum DCR Primary Side (Ohm)
0.0015
Maximum DCR Secondary Side (Ohm)
0.93
High Potential
500Vrms
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
12.57
Product Depth (mm)
14.61
Product Height (mm)
7.11

