Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
35
Maximum Voltage Rating
1000VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Wire Size (AWG)
12
IP Rating
IP67
Housing Color
Orange
Product Length (mm)
34
Product Height (mm)
26
Mounting
Cable Mount

