Top Searched
In-Circuit Programmers, Emulators and Debuggers
PL-USB2-BLASTER
Arria/Cyclone/MAX/Stratix FPGA USB Interface Programmer
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.80.10.00
Automotive
No
PPAP
No
Type
Programmer
Supported Device Technology
FPGA
Supported Device
Arria/Cyclone/MAX/Stratix
Development Software
Quartus II
Operating Systems
Linux|Win
Windows
Win
Linux
Linux
PC Interface Type
USB
Product Length (mm)
254
Product Height (mm)
50.8
Product Depth (mm)
25.4

