Arrow Electronic Components Online
PLFLATACPCG22500840230V|SYLVANIA|simage
PLFLATACPCG22500840230V|SYLVANIA|limage
LED Modules

PL-FLAT-AC-PC-G2 2500-840 230V

Efficient and Smart LED Modules

OSRAM SYLVANIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Category
    LED Module
  • Luminous Flux
    2500lm
  • Rated Voltage (V)
    230
  • Typical Color Temperature
    4000K
  • High Brightness
    Yes
  • Diameter
    242
  • Mounting
    Wall
  • Package Height
    22.15

Documentation and Resources

Datasheets
Design resources