Arrow Electronic Components Online
PKT1212|HAMMOND|simage
PKT1212|HAMMOND|limage
Box, Enclosure and Rack Accessories

PKT1212

12 X 12 X 2.5 Print Pocket For Enclosure, N/A

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Print Pocket
  • Product Depth (Metric) (mm)
    64
  • Product Height (Metric) (mm)
    305
  • Product Length (Metric) (mm)
    305

Documentation and Resources

Datasheets
Design resources