Top Searched
Audio Indicators and Alerts
PKMCS0909E4000-R1
Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 65dB Surface Mount Solder Pad T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Sounder
Technology
Piezo
Maximum Resonant Frequency (Hz)
4000
Minimum Sound Pressure (dBA)
65dB
Typical Operating Supply Voltage
1.5Vo-p
Maximum Operating Supply Voltage
12.5Vo-p
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
9
Product Depth (mm)
9
Product Height (mm)
1.9(Max)

