Arrow Electronic Components Online
PKM22EPPH4007B0|MURATA|simage
PKM22EPPH4007B0|MURATA|limage
Audio Indicators and Alerts

PKM22EPPH4007-B0

Audio Sounder Piezo 15Vo-p 1.5Vo-p 85dB Through Hole Pin Bulk

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.60.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Sounder
  • Technology
    Piezo
  • Minimum Sound Pressure (dBA)
    85dB
  • Tone Mode
    External Drive
  • Typical Operating Supply Voltage
    1.5Vo-p
  • Maximum Operating Supply Voltage
    15Vo-p
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Diameter (mm)
    22
  • Product Height (mm)
    12

Documentation and Resources

Datasheets
Design resources