Arrow Electronic Components Online
PKM17EPP2002B0|MURATA|simage
PKM17EPP2002B0|MURATA|limage
Audio Indicators and Alerts

PKM17EPP-2002-B0

Audio Sounder Piezo 25Vo-p 3Vo-p 70dB Through Hole Pin Bulk

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Sounder
  • Technology
    Piezo
  • Minimum Sound Pressure (dBA)
    70dB
  • Tone Mode
    External Drive
  • Typical Operating Supply Voltage
    3Vo-p
  • Maximum Operating Supply Voltage
    25Vo-p
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Diameter (mm)
    17
  • Product Height (mm)
    9.8
Order Quantity

Documentation and Resources

Datasheets
Design resources