Audio Indicators and Alerts
PKM13EPYH4002-B0
Audio Buzzer Piezo 15Vo-p 1.5Vo-p 70dB Through Hole Pin Box
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.60.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Buzzer
Technology
Piezo
Minimum Sound Pressure (dBA)
70dB
Tone Mode
Square Wave
Typical Operating Supply Voltage
1.5Vo-p
Maximum Operating Supply Voltage
15Vo-p
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Diameter (mm)
12.6
Product Height (mm)
6.9

