Top Searched
Audio Indicators and Alerts
PKM13EPYH4000-A0
Audio Sounder Piezo 30Vp-p 3Vp-p 70dB Through Hole Pin Ammo
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.60.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Sounder
Technology
Piezo
Minimum Sound Pressure (dBA)
70dB
Tone Mode
External Drive
Typical Operating Supply Voltage
3Vp-p
Maximum Operating Supply Voltage
30Vp-p
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Product Diameter (mm)
12.6
Product Height (mm)
6.9

