Arrow Electronic Components Online
PKLCS1212E20A0R1|MURATA|simage
PKLCS1212E20A0R1|MURATA|limage
Audio Indicators and Alerts

PKLCS1212E20A0-R1

Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 70dB Surface Mount Solder Pad T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8531.80.90.41
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Sounder
  • Technology
    Piezo
  • Minimum Sound Pressure (dBA)
    70dB
  • Tone Mode
    External Drive
  • Typical Operating Supply Voltage
    1.5Vo-p
  • Maximum Operating Supply Voltage
    12.5Vo-p
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12
  • Product Depth (mm)
    12
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources