Audio Indicators and Alerts
PKB24SPCH3601-B0
Audio Buzzer Piezo 3VDC 15VDC 16mA 12VDC 90dB 3100Hz to 4100Hz Through Hole Pin Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Buzzer
Technology
Piezo
Maximum Resonant Frequency (Hz)
4100
Frequency Range (Hz)
3100 to 4100
Minimum Sound Pressure (dBA)
90dB
Tone Mode
Self Drive
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
15VDC
Maximum Supply Current (mA)
16
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Diameter (mm)
24.3
Product Height (mm)
9.7

