Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Round Knob
Switch Type
Rotary Switch
Color
Black|Silver
Product Depth (mm)
20.2
Product Length (mm)
20.2
Product Height (mm)
15
Order Quantity

