Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Gold 6534 Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
8
Data Bus Width (bit)
64
Maximum Speed (MHz)
3900
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Operating Temperature (°C)
64