Reduced Price
Audio Indicators and Alerts
PK-35N29W-24VQ
Audio Indicator Piezo 22VDC 28VDC 12mA 24VDC 90dBA 2400Hz to 3400Hz Through Hole Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2900
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
90dBA
Minimum Operating Supply Voltage
22VDC
Typical Operating Supply Voltage
24VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
12
Mounting
Through Hole
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
12.4
Product Diameter (mm)
42
Product Height (mm)
16

