Audio Indicators and Alerts
PK-27N36WQ
Audio Indicator Piezo 3VDC 28VDC 15mA 12VDC 90dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4000
Frequency Range (Hz)
3000 to 4000
Minimum Sound Pressure (dBA)
90dBA
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
15
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
45
Product Depth (mm)
30
Product Height (mm)
10

