Audio Indicators and Alerts
PK-27N25PSQ
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2500
Frequency Range (Hz)
2000 to 3000
Minimum Sound Pressure (dBA)
90dBA
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
8
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
6.4
Product Diameter (mm)
30
Product Height (mm)
16

